345-014-542-101

Heilind Number:EDA345-014-542-101
Manufacturer:EDAC
Manufacturer Number:345-014-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-101

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions and a compact pitch of .1 inches, ideal for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient electrical connections. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operable in a wide temperature range from -40 to 105°C, it guarantees performance and reliability in any environment. Upgrade your PCB setup with this essential connector for seamless data transmission.