345-014-542-102

Heilind Number:EDA345-014-542-102
Manufacturer:EDAC
Manufacturer Number:345-014-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-102

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, featuring 14 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in various environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB connectivity. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this high-quality component.