345-014-542-104

Heilind Number:EDA345-014-542-104
Manufacturer:EDAC
Manufacturer Number:345-014-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-104

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 14 positions with a 0.1-inch pitch and 0.2-inch row spacing, ensuring efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. With a straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.