345-014-542-107

Heilind Number:EDA345-014-542-107
Manufacturer:EDAC
Manufacturer Number:345-014-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in harsh environments. Crafted with precision, the copper alloy contacts provide stable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.