345-014-542-108

Heilind Number:EDA345-014-542-108
Manufacturer:EDAC
Manufacturer Number:345-014-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-108

Detailed Description

Enhance your connectivity solutions with our 14-position Board To Board Card Edge Connector. Designed for seamless PCB integration, this straight-mount connector features a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. The copper alloy contacts guarantee reliable signal transmission, while the 0.1" pitch and 0.2" row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB connectivity with this high-quality component.