345-014-542-158

Heilind Number:EDA345-014-542-158
Manufacturer:EDAC
Manufacturer Number:345-014-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 14 positions with a single row layout, allowing for efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The contact material, made from Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your connectivity needs. Elevate the performance of your PCBs with this reliable and high-quality connector.