345-014-542-204

Heilind Number:EDA345-014-542-204
Manufacturer:EDAC
Manufacturer Number:345-014-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-204

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this connector features 14 positions for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with Copper Alloy contacts, it guarantees low contact resistance and high conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this green connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.