345-014-542-207

Heilind Number:EDA345-014-542-207
Manufacturer:EDAC
Manufacturer Number:345-014-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-207

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers efficient signal transmission. The copper alloy contacts provide excellent conductivity, and with 14 positions available, you can easily accommodate multiple connections. Its straight mount orientation and robust construction make it ideal for demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance. Elevate your connectivity solutions with this essential component.