345-014-542-212

Heilind Number:EDA345-014-542-212
Manufacturer:EDAC
Manufacturer Number:345-014-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 14 positions, allowing for efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating temperature ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is essential for seamless PCB connections. Upgrade your setup today with this essential component.