345-014-542-402

Heilind Number:EDA345-014-542-402
Manufacturer:EDAC
Manufacturer Number:345-014-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it's not only aesthetically pleasing but also durable, with a housing material of UL 94V-0 Thermoplastic Polyester. The contact material is made of Copper Alloy, ensuring reliable conductivity. With 14 positions and a pitch of .1 inches, this connector offers seamless integration for your electronic components. Its straight mount orientation and compact size make it ideal for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor applications. Upgrade your connectivity solutions with this versatile and dependable connector.