345-014-542-403

Heilind Number:EDA345-014-542-403
Manufacturer:EDAC
Manufacturer Number:345-014-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-403

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. With a pitch of .1 inches and 14 positions, it ensures seamless signal transfer on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contact material and straight mount orientation offer reliable conductivity and easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your PCB assembly with this essential component.