345-014-542-408

Heilind Number:EDA345-014-542-408
Manufacturer:EDAC
Manufacturer Number:345-014-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-408

Detailed Description

Enhance connectivity in your electronic designs with this versatile Green Board To Board PCB Connector. Featuring a single row design with 14 positions, it ensures seamless data transmission. The contact material, made of durable Copper Alloy, guarantees reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and stable connections. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your projects with this essential connector, perfect for applications in industrial, commercial, or residential settings.