345-014-542-412

Heilind Number:EDA345-014-542-412
Manufacturer:EDAC
Manufacturer Number:345-014-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-412

Detailed Description

Upgrade your PCB connections with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions with a pitch of .1 inches, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Elevate your connectivity with this essential component.