345-014-542-488

Heilind Number:EDA345-014-542-488
Manufacturer:EDAC
Manufacturer Number:345-014-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-488

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a single row layout with 14 positions, offering ample space for secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation simplifies installation on PCBs, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both indoor and outdoor use. Upgrade your devices with this high-performance connector, ensuring seamless communication and functionality.