345-014-542-502

Heilind Number:EDA345-014-542-502
Manufacturer:EDAC
Manufacturer Number:345-014-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-502

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance in various applications. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inches, it offers efficient signal transmission. With 14 positions, it allows for ample connectivity options. The straight mount orientation makes it easy to install on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your device with this high-quality connector for seamless data transfer.