345-014-542-512

Heilind Number:EDA345-014-542-512
Manufacturer:EDAC
Manufacturer Number:345-014-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also provides efficient performance with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures durability and reliable conductivity. With two rows and 14 positions, it offers ample connectivity options for your electronic components. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Designed for straight mount orientation, it seamlessly integrates into your circuit design. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.