345-014-542-558

Heilind Number:EDA345-014-542-558
Manufacturer:EDAC
Manufacturer Number:345-014-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-558

Detailed Description

Enhance your PCB connectivity with our double-row Board to Board PCB Connector. Designed for seamless integration into your electronic systems, this connector boasts a total of 14 positions, offering ample room for versatile connections. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from high-quality Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of visual appeal to your PCB setup. Trust in this connector for secure and efficient board-to-board connections in your projects.