345-014-542-602

Heilind Number:EDA345-014-542-602
Manufacturer:EDAC
Manufacturer Number:345-014-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-602

Detailed Description

Enhance connectivity within your circuitry with this reliable 14-position Board-to-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches, with a single row setup for efficient space utilization. Crafted with precision, the connector ensures optimal performance with its copper alloy contacts, offering high conductivity and durability. The housing, made of UL 94V-0 rated thermoplastic polyester, guarantees safety and reliability in operation. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for various environmental conditions. Upgrade your connectivity solutions with this essential component, a perfect choice for demanding PCB setups.