345-014-542-604

Heilind Number:EDA345-014-542-604
Manufacturer:EDAC
Manufacturer Number:345-014-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a contact material crafted from durable Copper Alloy, it ensures reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and longevity. Featuring a single row design with 14 positions and a pitch of .1 inches, this connector offers seamless integration for your PCBs. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this efficient and durable connector.