345-014-542-607

Heilind Number:EDA345-014-542-607
Manufacturer:EDAC
Manufacturer Number:345-014-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-607

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, featuring 14 positions for seamless compatibility. Crafted with precision, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, ensures easy and secure installation. With a durable copper alloy contact material, it guarantees efficient power transmission with an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for various electronic devices. Upgrade your connectivity with this high-quality connector.