345-014-542-612

Heilind Number:EDA345-014-542-612
Manufacturer:EDAC
Manufacturer Number:345-014-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-612

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures reliable operation even in demanding environments. With a single row layout and a pitch of .1 inches, it offers easy installation and space-saving benefits. The 14 copper alloy contact positions guarantee secure and efficient signal transmission, while the straight mount orientation allows for streamlined PCB connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB design with our top-quality Board to Board Connector, delivering exceptional performance and durability.