345-014-542-658

Heilind Number:EDA345-014-542-658
Manufacturer:EDAC
Manufacturer Number:345-014-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-658

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row with a pitch of .1 inch, ensuring precise alignment on your PCB. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity, even in demanding environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.