345-014-542-802

Heilind Number:EDA345-014-542-802
Manufacturer:EDAC
Manufacturer Number:345-014-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-802

Detailed Description

Enhance your connectivity with our green Board To Board PCB Connector, designed for seamless integration in electronic systems. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in any environment. Featuring two rows and 14 positions, it offers ample connectivity options, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your PCB setups with this high-quality connector, a must-have in any tech enthusiast's toolkit.