345-014-542-803

Heilind Number:EDA345-014-542-803
Manufacturer:EDAC
Manufacturer Number:345-014-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue. Boasting dual rows and 14 positions, this connector offers ample space for efficient data transmission. Crafted with precision, it guarantees reliable contact with its Copper Alloy construction. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. Engineered for versatility, it supports a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component.