345-014-542-804

Heilind Number:EDA345-014-542-804
Manufacturer:EDAC
Manufacturer Number:345-014-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-804

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for precision and durability, it features two rows of 14 positions each, allowing seamless integration and efficient signal transfer. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and resilience. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.