345-014-542-807

Heilind Number:EDA345-014-542-807
Manufacturer:EDAC
Manufacturer Number:345-014-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. This essential component boasts 14 positions across 2 rows, ensuring efficient and reliable data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting quality. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your systems with this straight-mount connector for optimal signal transmission. Elevate your PCB design with this essential component.