345-014-542-878

Heilind Number:EDA345-014-542-878
Manufacturer:EDAC
Manufacturer Number:345-014-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-542-878

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficient power transmission, it features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The 14-position connector with two rows and a pitch of .1 inches offers seamless integration for your PCB assembly. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.