345-014-544-101

Heilind Number:EDA345-014-544-101
Manufacturer:EDAC
Manufacturer Number:345-014-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-101

Detailed Description

Enhance connectivity on your PCB with this high-quality green board-to-board connector. Designed for seamless integration, this connector features a single row with 14 positions, ensuring efficient data transfer. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component.