345-014-544-102

Heilind Number:EDA345-014-544-102
Manufacturer:EDAC
Manufacturer Number:345-014-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Whether for prototyping or production, trust in this straight-mount connector to meet your connectivity needs with precision. Elevate your PCB design with this essential component.