345-014-544-212

Heilind Number:EDA345-014-544-212
Manufacturer:EDAC
Manufacturer Number:345-014-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-212

Detailed Description

Enhance your electronic connections with this green Board To Board PCB Connector. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 14 positions, it ensures efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your PCB setups with this high-quality, straight-mount connector, a must-have in any professional or DIY project.