345-014-544-288

Heilind Number:EDA345-014-544-288
Manufacturer:EDAC
Manufacturer Number:345-014-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-288

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector features a 2-row layout with 14 positions, offering optimal versatility for your PCB assembly. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB project. Trust in its quality and make seamless connections a reality.