345-014-544-404

Heilind Number:EDA345-014-544-404
Manufacturer:EDAC
Manufacturer Number:345-014-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-404

Detailed Description

Efficiently connect your PCBs with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 14 positions, ensuring smooth and reliable data transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides optimal space for connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The straight mount orientation allows for easy installation. Upgrade your connectivity solutions with this essential component.