345-014-544-458

Heilind Number:EDA345-014-544-458
Manufacturer:EDAC
Manufacturer Number:345-014-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-458

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Green Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. With 14 positions available, it offers ample room for your circuitry needs. The Copper Alloy contacts provide reliable performance, even in challenging environments. Featuring a compact pitch of .1 inches and a row spacing of .2 inches, it allows for precise and snug connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your device's connectivity with this high-quality connector.