345-014-544-488

Heilind Number:EDA345-014-544-488
Manufacturer:EDAC
Manufacturer Number:345-014-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-488

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 14 positions in a single row, this connector ensures seamless data transmission in your PCB assemblies. Crafted with precision, it guarantees reliable contact, thanks to its Copper Alloy construction. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .1 inch and a row spacing of .2 inch, it fits seamlessly onto your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're working on a DIY project or a professional installation, this connector, in a sleek green hue, is a must-have for any electronics enthusiast.