345-014-544-512

Heilind Number:EDA345-014-544-512
Manufacturer:EDAC
Manufacturer Number:345-014-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-512

Detailed Description

Enhance connectivity in your electronic projects with this 14-position Board To Board PCB Connector. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and featuring a sleek green exterior, this connector is both reliable and visually appealing. The copper alloy contacts ensure efficient power transfer, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for seamless data and power transmission.