345-014-544-558

Heilind Number:EDA345-014-544-558
Manufacturer:EDAC
Manufacturer Number:345-014-544-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-558

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in demanding environments. The 14-position configuration, with two rows and a .1-inch pitch, allows for efficient data transfer between boards. Crafted with precision, the copper alloy contacts guarantee optimal signal integrity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its quality and longevity for your connectivity needs.