345-014-544-802

Heilind Number:EDA345-014-544-802
Manufacturer:EDAC
Manufacturer Number:345-014-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficient signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a compact design and straight mount orientation, it seamlessly integrates into your PCB layout. The Copper Alloy contacts provide excellent conductivity, while the dual-row configuration with 14 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in harsh conditions. Elevate your PCB assembly with this essential connector, perfect for a wide range of applications.