345-014-544-804

Heilind Number:EDA345-014-544-804
Manufacturer:EDAC
Manufacturer Number:345-014-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable and efficient power transmission. With a compact design, dual rows, and 14 positions, it offers seamless integration on your PCBs. The straight mount orientation and 0.1-inch pitch make assembly a breeze, while the wide operating temperature range (-40 to 105 °C) ensures optimal performance in various environments. Perfect for applications that demand quality and durability, this connector is a must-have in your electronic components inventory. Elevate your connectivity standards with this essential component.