345-014-544-812

Heilind Number:EDA345-014-544-812
Manufacturer:EDAC
Manufacturer Number:345-014-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-544-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating conditions. With a compact design and a pitch of .1 inches, it offers efficient space utilization on your board. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Boasting 14 positions spread across 2 rows, it allows for versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.