345-014-555-201

Heilind Number:EDA345-014-555-201
Manufacturer:EDAC
Manufacturer Number:345-014-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a high amperage rating of 3A, it ensures reliable power transmission in even the most demanding applications. The connector boasts two rows of contact points made from robust Copper Alloy, providing optimal conductivity. A .1-inch pitch and .2-inch row spacing offer precise alignment, while the 14-position layout allows for versatile connections. Whether for industrial or commercial use, this connector guarantees dependable performance with an operating temperature range of -40 to 105°C. Upgrade your PCB setups with this essential component for seamless data transfer and power distribution.