345-014-555-202

Heilind Number:EDA345-014-555-202
Manufacturer:EDAC
Manufacturer Number:345-014-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-202

Detailed Description

Enhance connectivity in your electronic devices with this versatile green board-to-board PCB connector. With a durable housing crafted from UL 94V-0 thermoplastic polyester and copper alloy contacts, it ensures reliable performance in various environments. Featuring 14 positions spread across 2 rows with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in both extreme cold and hot conditions. Upgrade your system with this essential component for efficient signal transmission.