345-014-555-203

Heilind Number:EDA345-014-555-203
Manufacturer:EDAC
Manufacturer Number:345-014-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connectors in a vibrant green hue. Designed for optimal power transmission, each connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of precision-engineered copper alloy contacts, these connectors offer a seamless pitch of .1 inches and row spacing of .2 inches, accommodating up to 14 positions for versatile connectivity options. Their straight mount orientation facilitates easy installation, while withstanding extreme operating temperatures ranging from -40 to 105°C. Elevate your electronic projects with these essential connectors, a must-have in any technology enthusiast's toolkit.