345-014-555-204

Heilind Number:EDA345-014-555-204
Manufacturer:EDAC
Manufacturer Number:345-014-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 14 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transfer. Whether for industrial or commercial use, this connector, with a straight mount orientation, provides versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.