345-014-555-207

Heilind Number:EDA345-014-555-207
Manufacturer:EDAC
Manufacturer Number:345-014-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a compact form factor and straight mount orientation, it facilitates easy installation on your PCB. The copper alloy contact material ensures reliable signal transmission, while the dual-row design with 14 positions allows for versatile connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Elevate your PCB assembly with this essential connector.