345-014-555-208

Heilind Number:EDA345-014-555-208
Manufacturer:EDAC
Manufacturer Number:345-014-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-208

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, featuring 14 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Designed for straight mounting orientation, it ensures easy installation. Elevate your PCB assembly with this high-quality connector, essential for efficient data transmission and signal integrity.