345-014-555-212

Heilind Number:EDA345-014-555-212
Manufacturer:EDAC
Manufacturer Number:345-014-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of 14 copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it ensures reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it offers versatility for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.