345-014-555-258

Heilind Number:EDA345-014-555-258
Manufacturer:EDAC
Manufacturer Number:345-014-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-258

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance in any application. With a pitch of .1 inches and two rows for convenient connectivity, this connector offers 14 positions for seamless integration. Crafted from high-quality Copper Alloy, it guarantees efficient power transfer with an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your setup with this essential connector for seamless data transmission.