345-014-555-288

Heilind Number:EDA345-014-555-288
Manufacturer:EDAC
Manufacturer Number:345-014-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-288

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 14 positions across two rows, ensuring reliable communication between your circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimized signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Elevate your PCB connectivity with this essential component.