345-014-555-502

Heilind Number:EDA345-014-555-502
Manufacturer:EDAC
Manufacturer Number:345-014-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The connector offers 14 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration into your circuitry. Crafted with precision, it guarantees secure contact, thanks to its Copper Alloy construction. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. With a straight mount orientation, installation is a breeze. Elevate your electronic projects with this essential connector.