345-014-555-503

Heilind Number:EDA345-014-555-503
Manufacturer:EDAC
Manufacturer Number:345-014-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-555-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-to-Board PCB Connector. Designed for seamless integration, it features 14 positions across 2 rows, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation, installation is convenient. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.